Filter Your Search
1 - 1 of 1 results
|
NT18021R30.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 21.3 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 154.9 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |