Filter Your Search
1 - 1 of 1 results
|
NT1801R20BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI-PRECISION | 25 °C | NO | 154.9 V | e3 | 275 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |