Filter Your Search
1 - 2 of 2 results
|
NT10A5651R0JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 51 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 2.049 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 12 mm | 50.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NT10A5651R0J
TT Electronics Resistors
|
Check for Price | No | Active | 51 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 2.049 kV | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 12 mm | 50.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |