Filter Your Search
1 - 1 of 1 results
|
NT1/2A81R357DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 357 mΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI-PRECISION | 25 °C | NO | 67.1 V | e3 | 275 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.2 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |