Filter Your Search
1 - 1 of 1 results
|
NT1/2A814R531%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.53 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 67.1 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.2 mm | 6.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |