Filter Your Search
1 - 10 of 19,786 results
|
NT2H1311F0DTLH
NXP Semiconductors
|
$0.5089 | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | OTHER | Not Qualified | e4 | 1 | 70 °C | -25 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOLCC4,.08,20 | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | SON | 4 | SOT1312-1 | compliant | NXP | |||||||||||||||||||||||||||||||||||||||||
|
NT2016SA-26.000000MHZ-NBG2
Nihon Dempa Kogyo Co Ltd
|
$1.5546 | Yes | Obsolete | YES | 1.8 V | 1.89 V | 1.71 V | 85 °C | -30 °C | NIHON DEMPA KOGYO CO LTD | unknown | Sine | 1 PPM/YEAR | NO | 0.5 % | SURFACE MOUNT | 26 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 2.0mm x 1.6mm x 0.7mm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NT2A694R870.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | e3 | 350 °C | -55 °C | 2 | Axial | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | TR | 3 W | 4.87 Ω | FIXED RESISTOR | NT(WIREWOUND) | 50 ppm/°C | 0.1 % | 244.9 V | ||||||||||||||||||||||||||||||||||||||||||
|
NT2B7974110.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | e3 | 275 °C | -55 °C | 2 | Axial | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TR | 3 W | 7.41 kΩ | FIXED RESISTOR | NT(WIREWOUND) | 20 ppm/°C | 0.1 % | 346.4 V | ||||||||||||||||||||||||||||||||||||||||||
|
NT2B7939R0JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | e3 | 275 °C | -55 °C | 2 | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | THROUGH HOLE MOUNT | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TR | 3 W | 39 Ω | FIXED RESISTOR | 20 ppm/°C | 5 % | 346 V | Axial, | 25 °C | WIRE | ||||||||||||||||||||||||||||||||||||||
|
NT2A692R64C
TT Electronics Resistors
|
Check for Price | No | Active | NO | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | e0 | 275 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | THROUGH HOLE MOUNT | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | TR | 3 W | 2.64 Ω | FIXED RESISTOR | 50 ppm/°C | 0.25 % | 245 V | Axial, | 25 °C | WIRE | ||||||||||||||||||||||||||||||||||||||
|
NT2A2R87BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | NO | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | e3 | 275 °C | -55 °C | 2 | Axial | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | THROUGH HOLE MOUNT | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | TR | 3 W | 2.87 Ω | FIXED RESISTOR | 50 ppm/°C | 0.1 % | 306 V | Axial, | 25 °C | WIRE | |||||||||||||||||||||||||||||||||||||
|
935307618005
NXP Semiconductors
|
Check for Price | Obsolete | YES | 1 | R-XUUC-N | 70 °C | -25 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT2A69R140C
TT Electronics Resistors
|
Check for Price | No | Active | NO | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | e0 | 275 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | THROUGH HOLE MOUNT | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | TR | 3 W | 140 mΩ | FIXED RESISTOR | 650 ppm/°C | 0.25 % | 245 V | Axial, | 25 °C | WIRE | ||||||||||||||||||||||||||||||||||||||
|
NT2B791R80D
TT Electronics Resistors
|
Check for Price | No | Active | NO | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | e0 | 275 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | THROUGH HOLE MOUNT | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TR | 3 W | 1.8 Ω | FIXED RESISTOR | 50 ppm/°C | 0.5 % | 346 V | Axial, | 25 °C | WIRE |