Filter Your Search
1 - 5 of 5 results
|
NSZ300JBI0R30
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NSZ | NON-INDUCTIVE | 70 °C | NO | 250 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | FLAT | YAGEO CORP | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NSZ300JBI0R39
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 390 mΩ | 5 % | 3 W | 9435 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | 250 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | FLAT | 15 mm | 10 mm | 9 mm | 24 mm | 9 mm | YAGEO CORP | Radial, 9435 | compliant | EAR99 | 8533.21.00.80 | |||
|
NSZ300JBI0R36
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 360 mΩ | 5 % | 3 W | 9435 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | 250 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | FLAT | 15 mm | 10 mm | 9 mm | 24 mm | 9 mm | YAGEO CORP | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
NSZ300JBI0R3
YAGEO Corporation
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 3 W | 9435 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | FLAT | 15 mm | 10 mm | 9 mm | 24 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NSZ300JBI0R33
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 330 mΩ | 5 % | 3 W | 9435 | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | 250 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | FLAT | 15 mm | 10 mm | 9 mm | 24 mm | 9 mm | YAGEO CORP | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 |