Filter Your Search
1 - 10 of 14 results
|
NSTEW563M63V64X92MF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 63 V | 16.3 A | 20 % | 8.9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NSTEW | 5.6346 mA | NSTEW(250V) | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||
|
NSTEW563M63V64X92J
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTEW563M63V64X92YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTEW563M63V64X92
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 63 V | 16.3 A | 20 % | 8.9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6349 mA | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin/Lead (Sn/Pb) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
NSTEW563M63V64X92XF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTEW563M63V64X92H
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTEW563M63V64X92X
NIC Components Corp
|
Check for Price | No | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTEW563M63V64X92HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
NSTEW563M63V64X92F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 63 V | 16.3 A | 20 % | 8.9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NSTEW | 5.6346 mA | NSTEW(250V) | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||
|
NSTEW563M63V64X92JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 250 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 28.6 mm | BINDING POST | 64 mm | 92 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 |