Filter Your Search
1 - 2 of 2 results
|
NSTE125M16V76X218H
NIC Components Corp
|
Check for Price | No | Obsolete | 1.2 F | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.1453 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||
|
NSTE125M16V76X218HF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.2 F | 16 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.1453 mA | e3 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin (Sn) | 31.8 mm | BINDING POST | 76 mm | 218 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 |