Filter Your Search
1 - 5 of 5 results
|
NSR100M6.3V3X5TR
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 13 mA | 20 % | 39.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NSR100M6.3V3X5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 6.3 V | 13 mA | 20 % | 39.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | NSR | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | WIRE | 3 mm | 5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
NSR100M6.3V3X5TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 13 mA | 20 % | 39.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PACKING METHOD IS TAPE AND BOX | 3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NSR100M6.3V3X5TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 13 mA | 20 % | 39.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 nA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NSR100M6.3V3X5
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 13 mA | 20 % | 39.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |