Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
NSPR510GS
Nichia Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Configuration |
Optoelectronic Device Type
|
Reverse Voltage-Max
|
T-code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Yes | Active | RED | 50 mA | 2.1 V | 1 | NO | RADIAL MOUNT | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e4 | 85 °C | -30 °C | 2 | ANTI-ELECTROSTATIC BAG | ROUND | Silver (Ag) | 2.5 mm | 8.3 mm | 5 mm | NICHIA CORP | unknown | 8541.40.20.00 |
|
NSPR510GS
Nichia Corporation
|
Check for Price | Yes | Active | RED | 50 mA | 2.1 V | 1 | NO | RADIAL MOUNT | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e4 | 85 °C | -30 °C | 2 | ANTI-ELECTROSTATIC BAG | ROUND | Silver (Ag) | 2.5 mm | 8.3 mm | 5 mm | NICHIA CORP | unknown | 8541.40.20.00 |