Filter Your Search
1 - 2 of 2 results
|
NSPH685M35V2220TRLF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 µF | 35 V | 20 % | 2220 | 20 % | SURFACE MOUNT | ACRYLIC | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 10 INCH | YES | MATTE TIN | WRAPAROUND | NIC COMPONENTS CORP | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
NSPH685M35V2220TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 µF | 35 V | 20 % | 2220 | 20 % | SURFACE MOUNT | Yes | POLYESTER | FILM CAPACITOR | 24.7 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | NIC COMPONENTS CORP | , 2220 | compliant | EAR99 | 8532.22.00.20 |