Parametric results for: NSPE471M6.3V6.3X6.3TR13F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nspe471m63v
Select parts from the table below to compare.
Compare
Compare
NSPE471M6.3V10X10.8TR13
NIC Components Corp
Check for Price No Obsolete 470 µF 6.3 V 2.09 A 20 % 4141 25 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NSPE 296.1 µA NSPE(4/6.3V) 0.22 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) FLAT 10.8 mm 11 mm 10.3 mm NIC COMPONENTS CORP , 4141 compliant EAR99 8532.22.00.20
NSPE471M6.3V10X10.8TR13F
NIC Components Corp
Check for Price Yes Yes Obsolete 470 µF 6.3 V 2.09 A 20 % 4141 25 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NSPE 296.1 µA NSPE(4/6.3V) 0.22 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Bismuth (Sn/Bi) ONE SURFACE 10.8 mm 11 mm 10.3 mm NIC COMPONENTS CORP , 4141 compliant EAR99 8532.22.00.20