Filter Your Search
1 - 1 of 1 results
|
NSPE-TF101M25V6.3X8NLBYF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 25 V | 140 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 25 µA | 0.14 | e6 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 8 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |