Filter Your Search
1 - 1 of 1 results
|
NSPE-S391M6.3V8X10.8TR13WTYF
NIC Components Corp
|
Check for Price | Obsolete | 390 µF | 6.3 V | 157.5 mA | 20 % | 3333 | 16 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 492 µA | 0.18 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |