Filter Your Search
1 - 1 of 1 results
|
NSP271M2.5D1YATRF
NIC Components Corp
|
Check for Price | Yes | Active | 270 µF | 2.5 V | 1.875 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 67.5 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 1.4 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 |