Filter Your Search
1 - 10 of 15 results
|
NSP100M6.3D2TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 1.4 A | 20 % | 2917 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NSP100M6.3D2ATRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 1.4 A | 20 % | 2917 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NSP1000-NVG
L3 Harris Narda-Miteq
|
Check for Price | Active | SMA | MITEQ INC | unknown | MODULE | 35 dB | 10 GHz | 100 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||
|
NSP1000-NVG
L-3 Narda Microwave - West
|
Check for Price | Active | SMA | L-3 NARDA-MITEQ | unknown | MODULE | 35 dB | 10 GHz | 100 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||
|
NSP1000-PFG
L-3 Narda Microwave - West
|
Check for Price | Active | L-3 NARDA-MITEQ | unknown | MODULE | 25 dB | 10 GHz | 100 MHz | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||||||
|
NSP100M12.5D2TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 12.5 V | 1 A | 20 % | 2917 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NSP100K6.3D2TR
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 6.3 V | 1.4 A | 10 % | 2917 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | NSP | 0.06 | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NSP1000-PVG
L3 Harris Narda-Miteq
|
Check for Price | Active | SMA | MITEQ INC | unknown | MODULE | 35 dB | 10 GHz | 100 MHz | WIDE BAND MEDIUM POWER | 2 | ||||||||||||||||||||||||||||||||||
|
NSP1000-NFG
L-3 Narda Microwave - West
|
Check for Price | Active | SMA | L-3 NARDA-MITEQ | unknown | MODULE | 28 dB | 10 GHz | 100 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||
|
NSP100K6.3D2TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 1.4 A | 10 % | 2917 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | NSP | 2.52 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | WRAPAROUND | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.22.00.20 |