Filter Your Search
1 - 3 of 3 results
|
NSM35560.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 556 Ω | 0.5 % | 3 W | 6528 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 100 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NSM35.560.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5.56 Ω | 0.5 % | 3 W | 6528 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 100 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NSM355.60.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 55.6 Ω | 0.5 % | 3 W | 6528 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 100 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |