Filter Your Search
1 - 6 of 6 results
|
NSC800D2M
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | CMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
NSC800D2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||
|
NSC800D2
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
NSC800D2I
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 | 21 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
NSC800D2M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | CMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
NSC800D2I
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 | 21 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |