Filter Your Search
1 - 5 of 5 results
|
NS8A-03-36K5-CG
TT Electronics Resistors
|
Check for Price | No | Active | 36.5 kΩ | 0.25 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS8A-03-36K5-CB
TT Electronics Resistors
|
Check for Price | No | Active | 36.5 kΩ | 0.25 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS8A-03-36K5-C
TT Electronics Resistors
|
Check for Price | No | Active | 36.5 kΩ | 0.25 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS8A-03-36K5-CD
TT Electronics Resistors
|
Check for Price | No | Active | 36.5 kΩ | 0.25 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS8A-03-36K5-CC
TT Electronics Resistors
|
Check for Price | No | Active | 36.5 kΩ | 0.25 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |