Filter Your Search
1 - 1 of 1 results
|
NS7A-07-388R-CC
TT Electronics Resistors
|
Check for Price | No | Active | 388 Ω | 0.25 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 388 Ω | ISOLATED | 7 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |