Filter Your Search
1 - 7 of 7 results
|
NS4B-07-392R-CA
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS4B-07-392R-C
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS4B-07-392R-CF
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS4B-07-392R-CG
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS4B-07-392R-CD
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS4B-07-392R-CB
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS4B-07-392R-CC
TT Electronics Resistors
|
Check for Price | No | Active | 392 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 392 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |