Filter Your Search
1 - 2 of 2 results
|
NS32FV100VF-25
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NS32FX161; NS32FV16; NS32FX164 | 16 | 24 | 25 MHz | 24 | YES | 5 V | MULTIFUNCTION PERIPHERAL | MOS | NO | 2 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QCCJ | SPQFP132,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, SPQFP132,1.2SQ | unknown | 8542.39.00.01 | ||
|
NS32FV100VF-25
Texas Instruments
|
Check for Price | No | Obsolete | NS32FX161; NS32FV16; NS32FX164 | 16 | 24 | 25 MHz | 24 | YES | 5 V | MULTIFUNCTION PERIPHERAL | MOS | NO | 2 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QCCJ | SPQFP132,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, SPQFP132,1.2SQ | unknown | 8542.39.00.01 |