Filter Your Search
1 - 2 of 2 results
|
NS32CG160V-20
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 16 | 24 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 16 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.21 mm | 29.21 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
NS32CG160V-20
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 16 | 24 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 16 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.21 mm | 29.21 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 |