Parametric results for: NS32CG16 under Microprocessors

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: ns32cg16
Select parts from the table below to compare.
Compare
Compare
NS32CG160V-15
Texas Instruments
Check for Price No Obsolete 32 15 MHz 0 16 24 30.3 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 16 250 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.21 mm 29.21 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC84,1.2SQ unknown 3A991.A.2 8542.31.00.01
NS32CG16-15
Texas Instruments
Check for Price Obsolete 32 15 MHz 16 24 15 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.13 mm 24.13 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown 8542.31.00.01
NS32CG160V-25
National Semiconductor Corporation
Check for Price No Obsolete 32 25 MHz 0 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 16 250 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.21 mm 29.21 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC84,1.2SQ unknown 3A991.A.2 8542.31.00.01
NS32CG160V-25
Texas Instruments
Check for Price No Obsolete 32 25 MHz 0 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 16 250 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.21 mm 29.21 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC84,1.2SQ unknown 3A991.A.2 8542.31.00.01
NS32CG16-10
Texas Instruments
Check for Price Obsolete 32 10 MHz 16 24 10 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.13 mm 24.13 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown 8542.31.00.01
NS32CG16V-10
National Semiconductor Corporation
Check for Price No Obsolete 16 30 MHz YES 5 V GRAPHICS PROCESSOR CMOS 200 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
NS32CG160V-20
National Semiconductor Corporation
Check for Price No Obsolete 32 20 MHz 0 16 24 40 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 16 250 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.21 mm 29.21 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC84,1.2SQ unknown 3A991.A.2 8542.31.00.01
NS32CG16V-15
Texas Instruments
Check for Price No Obsolete 16 30 MHz YES 5 V GRAPHICS PROCESSOR CMOS 200 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
NS32CG160V-20
Texas Instruments
Check for Price No Obsolete 32 20 MHz 0 16 24 40 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 16 250 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.21 mm 29.21 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC84,1.2SQ unknown 3A991.A.2 8542.31.00.01
NS32CG16V-10
Texas Instruments
Check for Price No Obsolete 16 30 MHz YES 5 V GRAPHICS PROCESSOR CMOS 200 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01