Filter Your Search
1 - 3 of 3 results
|
NS12555T470MNV
TAIYO YUDEN
|
$0.6921 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 74.2 mΩ | 20 % | YES | 100 kHz | 2.7 A | 9.3 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
NS12555T470MN
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 66.2 mΩ | 20 % | YES | 100 kHz | 2.7 A | 9.3 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 4949 | ||||
|
NS12555T470MN8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 61.8 mΩ | 20 % | YES | 100 kHz | 2.7 A | 4949 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |