Parametric results for: NS106 under Wire Wound Resistors

Filter Your Search

1 - 10 of 57 results

|
-
-
-
-
-
Manufacturer Part Number: ns106
Select parts from the table below to compare.
Compare
Compare
NS-10619OHM0.1%E12
Vishay Intertechnologies
Check for Price Yes Active 619 Ω 0.1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 78.6766 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-10665OHM0.1%S73
Vishay Intertechnologies
Check for Price No Active 665 Ω 0.1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 81.5475 V e0 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-10642OHM0.25%E12
Vishay Intertechnologies
Check for Price Yes Active 642 Ω 0.25 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 80.1249 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-106.8OHM5%S73
Vishay Intertechnologies
Check for Price No Active 6.8 Ω 5 % 13 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 9.4021 V e0 350 °C -65 °C All-Welded 2 TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-106.26OHM0.5%E12
Vishay Intertechnologies
Check for Price Yes Active 6.26 Ω 0.5 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 7.912 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-106.65OHM0.05%S73
Vishay Intertechnologies
Check for Price No Active 6.65 Ω 0.05 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 8.1548 V e0 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-1069.8OHM0.5%S73
Vishay Intertechnologies
Check for Price No Active 69.8 Ω 0.5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 26.4197 V e0 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-1069OHM0.25%E12
Vishay Intertechnologies
Check for Price Yes Active 69 Ω 0.25 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 26.2679 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
NS-10681OHM1.0%
Vishay Dale
Check for Price Active 681 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 25 °C NO 82.5227 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TIN WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80 ,
NS-1069.8KOHM0.5%E73
Vishay Intertechnologies
Check for Price Yes Active 69.8 kΩ 0.5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 835.4639 V e3 250 °C -65 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80