Filter Your Search
1 - 3 of 3 results
|
NS10155T220MNVV
TAIYO YUDEN
|
$0.5174 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 51.6 mΩ | 20 % | YES | 100 kHz | 2.8 A | 11.3 MHz | FERRITE | 4040 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 10.1 mm | 10.1 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
NS10155T220MNV8
TAIYO YUDEN
|
$0.5174 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 43 mΩ | 20 % | YES | 100 kHz | 2.8 A | 4040 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 10.1 mm | 10.1 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
NS10155T220MNV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 51.6 mΩ | 20 % | YES | 100 kHz | 2.8 A | 11.3 MHz | FERRITE | 4040 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 10.1 mm | 10.1 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |