Parametric results for: NS02B221R0FB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ns02b221r0fb12
Select parts from the table below to compare.
Compare
Compare
NS02B221R0FB12
Vishay Intertechnologies
Check for Price No Active 221 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 25.7488 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
NS02B221R0FB12
Vishay Dale
Check for Price No No Active 221 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 25.7488 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80