Filter Your Search
1 - 2 of 2 results
|
NS01AR5490FE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | 549 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 740.9 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NS01AR5490FE70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 549 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 740.9 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |