Filter Your Search
1 - 2 of 2 results
|
NS01A1K600FS70
Vishay Dale
|
Check for Price | No | No | Active | 1.6 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, NON-INDUCTIVE | 25 °C | NO | 40 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
NS01A1K600FS70
Vishay Intertechnologies
|
Check for Price | No | Active | 1.6 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, NON-INDUCTIVE | 25 °C | NO | 40 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |