Filter Your Search
1 - 2 of 2 results
|
NS0051K000JE73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 70.7107 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
NS0051K000JE73
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 70.7107 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |