Filter Your Search
1 - 1 of 1 results
|
NS-100.856OHM0.1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 856 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.9257 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |