Filter Your Search
1 - 1 of 1 results
|
NS-1/2536OHM0.05%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 536 Ω | 0.05 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 20.0499 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |