Filter Your Search
1 - 10 of 10 results
|
NS-20.464OHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 464 mΩ | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.3624 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.499OHM0.05%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 499 mΩ | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4128 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.487OHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 487 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.3957 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.47OHM0.5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 470 mΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.3711 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.417OHM0.5%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 417 mΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.2915 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.407OHM0.25%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 407 mΩ | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.2759 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.459OHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 459 mΩ | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.355 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.475OHM1%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 475 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.3784 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.499OHM0.5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 499 mΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4128 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
NS-20.417OHM0.5%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 417 mΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.2915 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |