Filter Your Search
1 - 1 of 1 results
|
NRWX220M50V8X11.5TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 50 V | 105 mA | 20 % | 650 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 11 µA | 0.1 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |