Filter Your Search
1 - 7 of 7 results
|
NRWX100M200V10X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRWX100M200V10X20F3YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRWX100M200V10X20F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRWX100M200V10X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 39 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 20 µA | 0.2 | 125 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRWX100M200V10X20F1YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRWX100M200V10X20F3CYF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRWX100M200V10X20F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |