Filter Your Search
1 - 10 of 28 results
|
NRWS471M6.3V6.3X11TBYF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 162.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.28 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRWS471M6.3V6.3X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 250 mA | 20 % | 550 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS471M6.3V6.3X11SPF
NIC Components Corp
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 250 mA | 20 % | 550 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS471M6.3V6.3X11TRSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 6.3 V | 162.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWS | 88.83 µA | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRWS471M6.3V6.3X11TBSTYF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 310 mA | 20 % | 550 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.28 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRWS471M6.3V6.3X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 162.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.28 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRWS471M6.3V6.3X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 250 mA | 20 % | 550 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS471M6.3V6.3X11TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 6.3 V | 162.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWS | 88.83 µA | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRWS471M6.3V6.3X11F1YF
NIC Components Corp
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 250 mA | 20 % | 550 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS471M6.3V6.3X11SP7.5LSYF
NIC Components Corp
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 250 mA | 20 % | 550 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |