Filter Your Search
1 - 2 of 2 results
|
NRWS330M100V8X11.5
NIC Components Corp
|
Check for Price | No | Obsolete | 33 µF | 100 V | 130 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWS | 99 µA | NRWS | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRWS330M100V8X11.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 130 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWS | 99 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |