Filter Your Search
1 - 1 of 1 results
|
NRWPC181M250V18X36F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 180 µF | 250 V | 470 mA | 20 % | 1.38 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 460 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant |