Filter Your Search
1 - 10 of 20 results
|
NRWP223M6.3V18X31.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 22 mF | 6.3 V | 2.28 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWP223M10V18X35.5YF
NIC Components Corp
|
Check for Price | Active | 22 mF | 10 V | 2.18 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2 mA | 0.66 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWP223M6.3V18X31.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22 mF | 6.3 V | 2.28 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 mA | 0.7 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRWP223M6.3V18X31.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 22 mF | 6.3 V | 2.28 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWP223M10V18X35.5F2F
NIC Components Corp
|
Check for Price | Yes | Active | 22 mF | 10 V | 2.18 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWP223M6.3V18X31.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 22 mF | 6.3 V | 2.28 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWP223M6.3V18X31.5F2F
NIC Components Corp
|
Check for Price | Yes | Active | 22 mF | 6.3 V | 2.28 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 18 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWP223M10V18X35.5TBF
NIC Components Corp
|
Check for Price | Active | 22 mF | 10 V | 2.18 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2 mA | 0.66 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWP223M6.3V18X31.5TBF
NIC Components Corp
|
Check for Price | Active | 22 mF | 6.3 V | 2.28 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 mA | 0.7 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWP223M10V18X35.5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 22 mF | 10 V | 2.18 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |