Parametric results for: NRSZC681M35V10X22F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: nrszc681m35v10x22f
Select parts from the table below to compare.
Compare
Compare
NRSZC681M35V10X22F
NIC Components Corp
Check for Price Yes Yes Not Recommended 680 µF 35 V 975 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 238 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Tin (Sn) 5 mm WIRE 10 mm 22 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSZC681M35V10X22F1F
NIC Components Corp
Check for Price Yes Active 680 µF 35 V 1.5 A 20 % 36 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2.5 mm WIRE 10 mm 22 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSZC681M35V10X22F3F
NIC Components Corp
Check for Price Yes Active 680 µF 35 V 1.5 A 20 % 36 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 22 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSZC681M35V10X22F3CF
NIC Components Corp
Check for Price Yes Active 680 µF 35 V 1.5 A 20 % 36 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 22 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20