Filter Your Search
1 - 5 of 5 results
|
NRSZ272M35V18X35.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.7 mF | 35 V | 1.82 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSZ272M35V18X35.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 2.7 mF | 35 V | 2.8 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ272M35V18X35.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 2.7 mF | 35 V | 2.8 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ272M35V18X35.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 2.7 mF | 35 V | 2.8 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ272M35V18X35.5F2F
NIC Components Corp
|
Check for Price | Yes | Active | 2.7 mF | 35 V | 2.8 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |