Parametric results for: NRSY331M25V8X11.5F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: nrsy331m25v8x115f
Select parts from the table below to compare.
Compare
Compare
NRSY331M25V8X11.5F1YF
NIC Components Corp
Check for Price Yes Active 330 µF 25 V 510 mA 20 % 150 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSY331M25V8X11.5F3F
NIC Components Corp
Check for Price Yes Active 330 µF 25 V 510 mA 20 % 150 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSY331M25V8X11.5F1F
NIC Components Corp
Check for Price Yes Active 330 µF 25 V 510 mA 20 % 150 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSY331M25V8X11.5F3CF
NIC Components Corp
Check for Price Yes Active 330 µF 25 V 510 mA 20 % 150 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSY331M25V8X11.5F
NIC Components Corp
Check for Price Yes Yes Active 330 µF 25 V 357 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82.5 µA 0.16 e3 105 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSY331M25V8X11.5F3CYF
NIC Components Corp
Check for Price Yes Active 330 µF 25 V 510 mA 20 % 150 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSY331M25V8X11.5F3YF
NIC Components Corp
Check for Price Yes Active 330 µF 25 V 510 mA 20 % 150 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20