Filter Your Search
1 - 5 of 5 results
|
NRSY220M50V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 66 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSY220M50V5X11TBF1NYF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 120 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSY220M50V5X11TBF1NF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 120 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSY220M50V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 120 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | |||||||||||||
|
NRSY220M50V5X11TBF1YF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 120 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant |