Filter Your Search
1 - 10 of 472 results
|
NRSX681M50V12.5X25TB15MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.4 A | 20 % | 45 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX681K35V12.5X20SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 680 µF | 35 V | 1.6 A | 10 % | 38 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX681M16V10X16TB12.7MMPNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 680 µF | 16 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX6R8K35V4X7F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6.8 µF | 35 V | 90 mA | 10 % | 1.15 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX680M16V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 16 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | |||||||||||||||
|
NRSX681M50V12.5X25TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.4 A | 20 % | 45 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX680K16V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 16 V | 190 mA | 10 % | 420 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX681K25V10X22TB
NIC Components Corp
|
Check for Price | No | Obsolete | 680 µF | 25 V | 1.45 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170 µA | 0.14 | e0 | IEC384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 22 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSX680M35V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 35 V | 300 mA | 20 % | 220 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSX682M16V16X35TR
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 16 V | 2.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSX | 1.088 mA | NRSX(16V) | 0.26 | e0 | IEC384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |