Filter Your Search
1 - 5 of 5 results
|
NRSX471M6.3V8X11.5TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSX471M6.3V8X11.5TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 6.3 V | 280 mA | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.6 µA | NRSX | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSX471M6.3V8X11.5TB
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 6.3 V | 560 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSX | 29.6 µA | NRSX(6.3V) | 0.22 | e0 | IEC384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSX471M6.3V8X11.5TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 3.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSX471M6.3V8X11.5TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 3.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant |