Parametric results for: NRSX100M50V5X11TBF under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: nrsx100m50v5x11tbf
Select parts from the table below to compare.
Compare
Compare
NRSX100M50V5X11TBF
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 50 V 36 mA 20 % 2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA NRSX 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSX100M50V5X11TBF1NF
NIC Components Corp
Check for Price Yes Obsolete 10 µF 50 V 90 mA 20 % 2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack NO 2.5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSX100M50V5X11TBF1F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 50 V 90 mA 20 % 2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack NO 2.5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant