Filter Your Search
1 - 2 of 2 results
|
NRSS4R7M50V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 4.7 µF | 50 V | 38 mA | 20 % | 42.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.05 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | |||
|
NRSS4R7M50V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSS | e3 | 2 | Matte Tin (Sn) | NIC COMPONENTS CORP | , | compliant |