Filter Your Search
1 - 1 of 1 results
|
NRSS222M10V10X20TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 2.2 mF | 10 V | 970 mA | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.26 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |